• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 90024 90024 BNC connector Plug 50 Ω 5 pc(s) Bag

1/2
Packaging type
Bag
Cable category
LMR 400
Product type
BNC connector
Connector type
Plug
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BNC connector for crimping LMR 400 with suitable shrink hose - 5 pieces

  • Connection type: BNC
  • Connector 1 Gender: Male
  • 50 Ohm
  • silver
  • 5 pieces(s)

Technical specifications

Packaging type

Bag

Cable category

LMR 400

Product type

BNC connector

Connector type

Plug

Impedance

50 Ω

Connection

BNC

Content

5 pc(s)

Max. frequency

6 GHz

Case material

Brass nickel plated

Manufacturer part #

90024

Contact material

Silver

Length

24 mm

Type

90024

Seal type

None

Factory colour

Silver

Depth

24 mm

Height

14.5 mm

Width

14.5 mm

UKCA

yes

Impedance

50 Ohm

Quantity per pack

5 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3383498 Delock 90024 90024 BNC connector Plug 50 Ω 5 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3383498 Delock 90024 90024 BNC connector Plug 50 Ω 5 pc(s) Bag

Description

This plug inclusive of suitable heat shrink tubing from Delock is suitable for connecting components of high-frequency technology.

This text is machine translated.

Features

  • 1 x BNC connectors for crimping
  • Cable type LMR 400
  • Housing: Nickel-plated brass
  • Impedance: 50 ohm
  • Frequency range DC - 6 GHz
  • Dimensions (LxWxH):
  • Connection: Approx. 24 x 14.5 x 14.5 mm
  • Heat shrink tubing: Approx. 30 x 16 x 16 mm

System requirements

  • Coaxial cable suitable for crimping

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.