
1/2
Bag
RG 59
BNC connector
Plug
75 Ω
BNC
5 pc(s)
500 MHz
Brass nickel plated
90025
Silver
23.5 mm
90025
None
Silver
23.5 mm
14.2 mm
14.2 mm
yes
75 Ohm
5 Stück(e)
Datasheet 3383497 Delock 90025 90025 BNC connector Plug 75 Ω 5 pc(s) Bag
User & Safety Instructions 3383497 Delock 90025 90025 BNC connector Plug 75 Ω 5 pc(s) Bag
The necessary accessories are required to use the article as described.