• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 90026 90026 BNC connector Plug 75 Ω 5 pc(s) Bag

1/2
Packaging type
Bag
Cable category
RG 6
Product type
BNC connector
Connector type
Plug
Impedance
75 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BNC connector for crimping RG6 with matching shrink hose - 5 pieces

  • Connection type: BNC
  • Connector 1 Gender: Male
  • 75 Ohm
  • Stainless steel
  • 5 pieces(s)

Technical specifications

Packaging type

Bag

Cable category

RG 6

Product type

BNC connector

Connector type

Plug

Impedance

75 Ω

Connection

Plug

Content

5 pc(s)

Max. frequency

500 MHz

Case material

Brass nickel plated

Manufacturer part #

90026

Length

23.7 mm

Type

90026

Seal type

None

Factory colour

Stainless steel

Depth

237 mm

Height

145 mm

Width

145 mm

UKCA

yes

Impedance

75 Ohm

Quantity per pack

5 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3383496 Delock 90026 90026 BNC connector Plug 75 Ω 5 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3383496 Delock 90026 90026 BNC connector Plug 75 Ω 5 pc(s) Bag

Description

This plug inclusive of suitable heat shrink tubing from Delock is suitable for connecting components of high-frequency technology.

This text is machine translated.

Features

  • 1 x BNC connectors for crimping
  • Cable type: RG6
  • Housing: Nickel-plated brass
  • Impedance: 75 Ohm
  • Frequency range DC - 500 MHz
  • Dimensions (LxWxH):
  • Connection: Approx. 23.7 x 14.5 x 14.5 mm
  • Heat shrink tubing: Approx. 25 x 12 x 12 mm

System requirements

  • Coaxial cable suitable for crimping

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.