
1/2
Bag
RG 59
BNC connector
Socket
75 Ω
Crimp
5 pc(s)
1.1 cm
500 MHz
Brass nickel plated
90028
Silver
30 mm
90028
None
Silver
30 mm
11 mm
11 mm
yes
75 Ohm
5 Stück(e)
1.1 cm
Datasheet 3383494 Delock 90028 90028 BNC connector Socket 75 Ω 5 pc(s) Bag
User & Safety Instructions 3383494 Delock 90028 90028 BNC connector Socket 75 Ω 5 pc(s) Bag
The necessary accessories are required to use the article as described.