
1/2
Bag
SMA connector
Plug
50 Ω
SMA
5 pc(s)
6 GHz
Brass gold plated
90035
Brass gold plated
18 mm
90035
None
Gold
18 mm
8 mm
8 mm
yes
50 Ohm
5 Stück(e)
0 - 6000 MHz
Datasheet 3383487 Delock 90035 90035 SMA connector Plug 50 Ω 5 pc(s) Bag
User & Safety Instructions 3383487 Delock 90035 90035 SMA connector Plug 50 Ω 5 pc(s) Bag
The necessary accessories are required to use the article as described.