• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 90036 90036 SMA connector Socket 50 Ω 5 pc(s) Bag

1/2
Packaging type
Bag
Cable category
LMR 400
Product type
SMA connector
Connector type
Socket
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMA socket for crimping LMR400 with suitable shrink hose - 5 pieces

  • Connection type: SMA
  • 50 Ohm
  • Brass
  • 5 pieces(s)

Technical specifications

Packaging type

Bag

Cable category

LMR 400

Product type

SMA connector

Connector type

Socket

Impedance

50 Ω

Connection

Socket

SMA

Crimp

Content

5 pc(s)

Max. frequency

6 GHz

Case material

Brass gold plated

Manufacturer part #

90036

Length

26.3 mm

Type

90036

Seal type

None

Factory colour

Brass

Depth

26.3 mm

Height

13.4 mm

Width

13.4 mm

UKCA

yes

Impedance

50 Ohm

Quantity per pack

5 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3381664 Delock 90036 90036 SMA connector Socket 50 Ω 5 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3381664 Delock 90036 90036 SMA connector Socket 50 Ω 5 pc(s) Bag

Description

This socket including suitable heat-shrink tubing from Delock is suitable for connecting components of high-frequency technology.

This text is machine translated.

Features

  • 1 x SMA socket for crimping
  • Cable type LMR400
  • Housing: Gold-plated brass
  • Impedance: 50 ohm
  • Frequency range DC - 6 GHz
  • Dimensions (LxWxH):
  • Connection: Approx. 26.3 x 13.4 x 13.4 mm
  • Heat shrink tubing: Approx. 30 x 16 x 16 mm

System requirements

  • Coaxial cable suitable for crimping

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.