
1/2
Bag
RG 174
SMA connector
Socket
50 Ω
SMA
5 pc(s)
5 GHz
Brass gold plated
90037
19.8 mm
90037
None
Brass
19.8 mm
8 mm
8 mm
yes
50 Ohm
5 Stück(e)
Datasheet 3383486 Delock 90037 90037 SMA connector Socket 50 Ω 5 pc(s) Bag
User & Safety Instructions 3383486 Delock 90037 90037 SMA connector Socket 50 Ω 5 pc(s) Bag
The necessary accessories are required to use the article as described.