• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 90039 90039 SMA connector Plug 50 Ω 5 pc(s) Bag

1/2
Packaging type
Bag
Cable category
RG 174
Product type
SMA connector
Connector type
Plug
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMA plug for crimping RG-174 / RG-316 with suitable shrink hose - 5 pieces

  • Connection type: SMA
  • Connector 1 Gender: Male
  • 50 Ohm
  • Housing material: Brass
  • Black, golden
  • 5 pieces(s)

Technical specifications

Packaging type

Bag

Cable category

RG 174

Product type

SMA connector

Connector type

Plug

Impedance

50 Ω

Connection

SMA

Content

5 pc(s)

Max. frequency

8 GHz

Case material

Brass gold plated

Manufacturer part #

90039

Length

21.8 mm

Type

90039

Seal type

None

Factory colour

Black

Gold

UKCA

yes

Impedance

50 Ohm

Quantity per pack

5 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3383484 Delock 90039 90039 SMA connector Plug 50 Ω 5 pc(s) Bag

User & Safety Instructions

User & Safety Instructions 3383484 Delock 90039 90039 SMA connector Plug 50 Ω 5 pc(s) Bag

Description

This socket including suitable heat-shrink tubing from Delock is suitable for connecting components of high-frequency technology.

This text is machine translated.

Features

  • 1 x SMA socket for installation
  • RG-174 / RG-316 cable type
  • Housing: Gold-plated brass
  • Impedance: 50 ohm
  • Frequency range DC - 8 GHz
  • Dimensions (LxWxH):
  • Connection 21.8 x 8 x 8 mm
  • Shrink hose 20 x 3.5 x 3.5 mm

System requirements

  • Coaxial cable suitable for crimping

What kind of HF Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.