
1/2
Bag
SMA connector
Plug
50 Ω
SMA
5 pc(s)
3 GHz
Brass gold plated
90042
18 mm
90042
None
Brass
18 mm
8 mm
8 mm
yes
50 Ohm
5 Stück(e)
Datasheet 3383481 Delock 90042 90042 SMA connector Plug 50 Ω 5 pc(s) Bag
User & Safety Instructions 3383481 Delock 90042 90042 SMA connector Plug 50 Ω 5 pc(s) Bag
The necessary accessories are required to use the article as described.