
1/2
Bag
SMA connector
Socket
50 Ω
SMA
5 pc(s)
6 GHz
Brass gold plated
90045
19.5 mm
90045
None
Brass
19.5 mm
8 mm
8 mm
yes
50 Ohm
5 Stück(e)
Datasheet 3383478 Delock 90045 90045 SMA connector Socket 50 Ω 5 pc(s) Bag
User & Safety Instructions 3383478 Delock 90045 90045 SMA connector Socket 50 Ω 5 pc(s) Bag
The necessary accessories are required to use the article as described.