• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 90085 90085 HF adapter RPSMA socket - SMA socket 0 cm 1 pc(s)

1/2
Product type
HF adapter
Type A
RPSMA socket
Type B
SMA socket
Connector type
Adapter
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adapter RP-SMA Bush to SMA Bush

  • RPSMA socket - SMA socket

Technical specifications

  • Connection 1 RP-SMA
  • Connection 2: SMA
Product type

HF adapter

Type A

RPSMA socket

Type B

SMA socket

Connector type

Adapter

Impedance

50 Ω

Content

1 pc(s)

Cable length

0 cm

Case material

Phosphorus bronze gold plated

Manufacturer part #

90085

Factory colour

Gold

Type

90085

Cable design

Round

Version

Cable

Width

17.1 mm

Cable use

C13/C14 appliances

Weight

0

UKCA

yes

Impedance

50 Ohm

Quantity per pack

1 Stück(e)

Diameter

8 mm

Documents & Downloads

Datasheet

Datasheet 3381714 Delock 90085 90085 HF adapter RPSMA socket - SMA socket 0 cm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3381714 Delock 90085 90085 HF adapter RPSMA socket - SMA socket 0 cm 1 pc(s)

Description

This adapter by Delock is suitable for connection of components of the high-frequency technology.

This text is machine translated.

Features

  • Connections:
  • 1 x RP-SMA socket
  • 1 x SMA socket
  • Phosphorus bronze gold-plated
  • Impedance: 50 ohm
  • Length approx. 17.15 mm.
  • Diameter: Max. 8.00 mm
  •  

What kind of HF Adapters are you looking for?