• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 90171 Terminal block straight 1 pc(s) Bag

1/2
Packaging type
Bag
Product type
Terminal block
Connector type
straight
Content
1 pc(s)
Manufacturer part #
90171
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Bag

Product type

Terminal block

Connector type

straight

Content

1 pc(s)

Manufacturer part #

90171

Type

90171

Factory colour

Silver

Width

12 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

UKCA

yes

Quantity per pack

1 Stück(e)

Rated current

9 A

Inner diameter

2.5 mm

Outer diameter

5.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3383415 Delock 90171 Terminal block straight 1 pc(s) Bag

Description

This DC mounting socket from Delock is used for cabling or installation in a casing or device, in order to supply it with power.

This text is machine translated.

What kind of ELV Connectors are you looking for?