
1/3
Wi-Fi antenna
6 dBi
Flat antenna
2.4 GHz
RPSMA plug
0.16
1
2.4 GHz and 5 GHz
Magnetic base
Linear
Vertical
90 mm
80 mm
250 cm
Round
1 m
Cable
Black
115.5 mm
C13/C14 appliances
yes
-10 - 55 °C
4 dBi
6 dBi
Datasheet 3382094 Delock 90297 90297 Wi-Fi antenna 6 dBi 2.4 GHz
User & Safety Instructions 3382094 Delock 90297 90297 Wi-Fi antenna 6 dBi 2.4 GHz