• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 90327 HDMI module Keystone Cable 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Keystone module HDMI socket to socket diagonal 8K 60 Hz white

  • Flat-nosed
  • HDMI Female
  • HDMI Female
  • White
  • 1 pieces(s)

Technical specifications

Compatible with

Keystone

Product type

HDMI module

Cable

Tool-free installation

Yes

Cable design

Round

Version

Cable

Factory colour

White

Depth

31.3 mm

Height

19.4 mm

Width

17 mm

Cable use

C13/C14 appliances

Connections

RJ45 connector

Connection type

HDMI

Weight

0.013

UKCA

yes

Operating temperature (T-T)

-25 - 85 °C

Quantity per pack

1 Stück(e)

Maximum video resolution

7680 x 4320 p

Documents & Downloads

Datasheet

Datasheet 3383725 Delock 90327 HDMI module Keystone Cable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3383725 Delock 90327 HDMI module Keystone Cable 1 pc(s)

Description

This module from Delock can be used, for example, to extend an HDMI cable. Thanks to its standardized dimensions, it is suitable for easy snap-in mounting in different holders, such as Keystone patch panel, sockets or housings.

This text is machine translated.

Features

  • Connections:
  • 2 x HDMI socket
  • Resolution up to 7680 x 4320 @ 60 Hz (depending on the system and the connected hardware)
  • For installation in Keystone holders with 19.2 x 14.9 mm
  • Operating temperature: -25 °C - 85 °C
  • Colour: white
  • Dim. (LxWxH): Approx. 31.3 x 17.0 x 19.4 mm

What kind of Keystone & E-DAT Modules are you looking for?