• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock 90554 90554 Fibre optic tool Suitable for FO cables

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock fiber optic shears for fibers made of aramide

  • Figure cut
  • Single screen
  • Adult
  • Intended use: Office scissors
  • Material: Steel
  • Material grip: Plastic
  • 58 g

Technical specifications

Product type

Fibre optic tool

Suitable for

FO cables

Material

Steel

Plastic

Length

143 mm

Width

82 mm

Weight

58 g

Cable design

Round

Version

Cable

Factory colour

Blue

Silver

Depth

143 mm

Height

10 mm

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3382074 Delock 90554 90554 Fibre optic tool Suitable for FO cables

Description

These shears by Delock are especially suitable for cutting so-called Kevlar® fibers.

Clean cut
The micro serrated blades ensure a clean cut and prevent the fibers from slipping away. The shears are therefore Ideal for cutting Kevlar®, Kevlar® mixed fabrics, polyester and many other technical fabrics made of aromatic polyamides.

Manoeuvrable and easy to handle
The ergonomically shaped handle with increased transmission makes it easier to work and can be used by both right and left-handed people. The shears also have a lever bearing with regulated pressure.

This text is machine translated.

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.