• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock AV Converter 63972 [ - ]

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

AV Converter

Connection type

Jack

RCA

Toslink

USB Micro-B

No. of A connectors

1 x

Type A

Jack socket 3.5 mm

RCA socket (phono)

RCA socket (phono)

No. of B connections

1 x

Type B

Digital Audio (coaxial)

Digital Audio (optical)

Micro USB

Cable length

0 cm

Factory colour

Black

Version

Converter

Cable use

AV

Weight

0.216 kg

Width

70 mm

Height

20 mm

Dim

(W x H x D) 70 x 20 x 60 mm

Cable design

Round

Depth

60 mm

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

UKCA

yes

Quantity

1

Digital audio coaxial in

1

Frequency range

20 - 20000 Hz

Digital audio optical in

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381550 Delock AV Converter 63972 [ - ]

Description

The digital audio converter (DAC) from Delock converts a digital audio signal into an analogue stereo signal. At the input of the device, for example, a DVD or Blu-ray player can be connected and the signal can be fed either optically via TOSLINK or via S/PDIF coaxial connection. At the output, the audio signal is outputted via cinch to the analogue device. In addition, a headphone jack and a volume control is integrated.

This text is machine translated.

What kind of Audio & HDMI Converters are you looking for?