• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Connector Networks Adapter Cable [1x LSA - 1x LSA] 0 cm Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable connector LSA to LSA CAT.6A IP68 dust and waterproof black

  • LSA Straight Female
  • LSA Straight Female
  • Housing material: Plastic
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1: LSA
  • Connection 2: LSA
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

Networks Adapter

Cable

Connection type

Connector

No. of A connectors

1 x

Type A

LSA

No. of B connections

1 x

Type B

LSA

Cable length

0 cm

Factory colour

Black

Cable use

Networks

Version

Adapter

Cable design

Round

Depth

112 mm

Height

36 mm

Width

36 mm

Material

Plastic

Weight

0.10

UKCA

yes

Operating temperature (T-T)

-10 - 60 °C

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3383857 Delock Connector Networks Adapter Cable [1x LSA - 1x LSA] 0 cm Black

User & Safety Instructions

User & Safety Instructions 3383857 Delock Connector Networks Adapter Cable [1x LSA - 1x LSA] 0 cm Black

Description

This cable connector from Delock lets you connect or extend two unassembled patch cables by means of LSA connection technology and it is suitable for Ideal for outdoor and industrial use.

IP68, dust and waterproof
The coupling offers increased protection against contamination and humidity for the connection of network cables

This text is machine translated.

Features

  • Connections:
  • 1 x LSA (tool-free)
  • 1 x LSA (tool-free)
  • 1:1
  • CAT.6A specification
  • Shielded (STP)
  • Assignment according to TIA-568A/TIA-568B/industry
  • Protection class: IP68
  • For solid and bunched conductors (26 - 22 AWG)
  • For cable diameters from 4 - 6 mm
  • Operating temperature: -10 °C ~ 60 °C
  • Material: plastic
  • Colour, black
  • Dim. (LxWxH): Approx. 112 x 36 x 36 mm

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.