![Delock Connector Networks Adapter Cable [1x LSA - 1x LSA] 0 cm Silver-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/003381970PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
1/4
Networks Adapter
Cable
Connector
1 x
LSA
1 x
LSA
0 cm
Silver
straight
Shielded
Networks
Adapter
Round
72.8 mm
14.5 mm
14.5 mm
yes
Datasheet 3381970 Delock Connector Networks Adapter Cable [1x LSA - 1x LSA] 0 cm Silver
User & Safety Instructions 3381970 Delock Connector Networks Adapter Cable [1x LSA - 1x LSA] 0 cm Silver
The necessary accessories are required to use the article as described.