• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Current Cable [1x PCI-E plug 8-pin - 1x PCI-E socket 6-pin] 0.20 m Yellow, Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Delock Power Cable PCI Express 6-pin socket to 8-pin plug

  • PCI Express 6-pin connector on PCI Express 8-pin plug
  • Power supply for supplying power to the PCie Cards

Technical specifications

Product type

Current Cable

Connection type

PCI Express

No. of A connectors

1 x

Type A

PCI-E plug 8-pin

No. of B connections

1 x

Type B

PCI-E socket 6-pin

Cable length

0.20 m

Factory colour

Yellow

Black

Shielding

none

Connector version

straight

18

Cable use

Current

Version

Cable

CCA

Cable design

Round

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1389709 Delock Current Cable [1x PCI-E plug 8-pin - 1x PCI-E socket 6-pin] 0.20 m Yellow, Black

Description

This Delock PCI Express 6-pin power cable adapts to PCI Express 8-pin. It is used as a power supply for PCIe cards with 8-pin connection.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.22*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)