• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Delock - Serieller Adapter - DB-9 (W) zu 10-poliger Anschlussblock (W) 65268 D-SUB receptacles 180 ° Number of pi

Product type
D-SUB receptacles
Connector type
Socket, vertical vertical
Number of pins
9
10
No. of rows
2
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB contact inserts

  • D-SUB receptacles
  • No. of rows: 2
  • Number of pins: 9, 10

Technical specifications

  • 10 pin terminal block
Product type

D-SUB receptacles

Connector type

Socket, vertical vertical

Number of pins

9

10

Connection angle

180°

No. of rows

2

Content

1 pc(s)

Manufacturer part #

65268

Factory colour

Multicolour

Type

Delock - Serieller Adapter - DB-9 (W) zu 10-poliger Anschlussblock (W)

Version

Cable

Cable use

PC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 774081 Delock Delock - Serieller Adapter - DB-9 (W) zu 10-poliger Anschlussblock (W) 65268 D-SUB receptacles 180 ° Number of pi

User & Safety Instructions

User & Safety Instructions 774081 Delock Delock - Serieller Adapter - DB-9 (W) zu 10-poliger Anschlussblock (W) 65268 D-SUB receptacles 180 ° Number of pi

Description

This serial to Terminal Block adapter is made for special industrial application e.g. for connecting single wires with open cable ends.

This text is machine translated.

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)