• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock dust protection for USB type C socket with handle 10 white pieces 64094 64094 Delock Content: 1 pc(s)

1/2
Product type
Protective cap
Type
64094
Type A
USB
Type B
USB
Manufacturer part #
64094
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock dust protection for USB type C socket with handle 10 white pieces

  • Compatible ports/slots: USB Type-C.
  • White
  • 10 pieces(s)

Technical specifications

Type

64094

Product type

Protective cap

Type A

USB

Type B

USB

Manufacturer part #

64094

Factory colour

White

Content

1 pc(s)

Cable length

0.01 m

Cable

Width

9.8 mm

Cable design

Round

Version

Cable

Depth

10.5 mm

Height

4 mm

Connections

RJ45 connector

Connection type

USB 2.0

Weight

0.002

UKCA

yes

Quantity per pack

10 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3383414 Delock dust protection for USB type C socket with handle 10 white pieces 64094 64094 Delock Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3383414 Delock dust protection for USB type C socket with handle 10 white pieces 64094 64094 Delock Content: 1 pc(s)

Description

With this dust protection from Delock the socket is protected against dirt or damage. By using the dust cover, the sensitive plug connectors remain ready for use over the long term, especially in dusty environments and in industrial areas.

This text is machine translated.

What kind of USB Connectors are you looking for?