• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Hard drives Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.50 m Red

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock Cable SATA 50 cm up/straight, red

  • SATA II specification
  • Data transfer rates: up to 3 Gbps SATA
  • Connections: Top/straight

Technical specifications

Product type

Hard drives Cable

Connection type

SATA

No. of A connectors

1 x

Type A

SATA socket 7-pin

No. of B connections

1 x

Type B

SATA socket 7-pin

Cable length

0.50 m

Factory colour

Red

Connector version

angled on one side

Cable use

Hard drives

Version

Cable

Cable design

Flat

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1880861 Delock Hard drives Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.50 m Red

User & Safety Instructions

User & Safety Instructions 1880861 Delock Hard drives Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.50 m Red

Description

This SATA cable by Delock is used for internal connection of SATA devices, such as SATA hard drives, SATA controller cards or also SATA flash memory. When you attach a hard disk is the SATA cable upwards in an orderly fashion.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.