• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 1.80 m Black 84342 HDMI cable

1/2
Product type
HDMI cable
Connection type
HDMI
DVI
Version
Adapter cable
Connection type
HDMI-A to DVI 18+1 -pin
Connections
HDMI-A plug
DVI-D 18+1-pin plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock High-speed HDMI cable HDMI A plug-DVI plug 1.8 m

  • High Speed HDMI specification
  • 2x ferrite cores
  • Wire cross-section: 28 AWG
  • Contacts with gold plating and metal housing
  • Data transfer rate up to 5.1 Gb/s
  • Resolution up to WUXGA 1920 x 1200 @ 60 Hz (depending on your monitor and your system)

Technical specifications

Product type

HDMI cable

Connection type

HDMI

DVI

Version

Adapter cable

Connection type

HDMI-A to DVI 18+1 -pin

Connections

HDMI-A plug

DVI-D 18+1-pin plug

Connector version

straight

Cable version

DVI-D Single Link

HDMI High Speed

Video resolution

1920 x 1200 Pixel

Cable length

1.80 m

Factory colour

Black

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

28

Weight

0.238

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1880854 Delock HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 1.80 m Black 84342 HDMI cable

User & Safety Instructions

User & Safety Instructions 1880854 Delock HDMI / DVI Adapter cable HDMI-A plug, DVI-D 18+1-pin plug 1.80 m Black 84342 HDMI cable

Description

With this high-quality cable by Delock can select different HDMI (High Definition Multimedia Interface) devices with DVI (Digital Visual Interface) devices.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.