• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock HDMTD single + angled powerpin plug for PCB 90328 90328 Turquoise (matt), White (matt) Delock Content: 1 pc(s)

1/3
Packaging type
Single
Product type
Power connector
Mounting type
PCB mount
Connection
Connector
Manufacturer part #
90328
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock HDMTD single + angled powerpin plug for PCB

  • Track 1: HDMITM
  • Connector 1 Gender: Female
  • 100 Ohm
  • Aqua paint
  • 1 pieces(s)

Technical specifications

  • Track 1: HDMITM
  • Product color: Aqua color
Packaging type

Single

Product type

Power connector

Mounting type

PCB mount

Connection

Connector

Manufacturer part #

90328

Factory colour

Turquoise (matt)

White (matt)

Content

1 pc(s)

Type

90328

Cable design

Round

Version

Cable

Depth

26 mm

Height

13 mm

Width

21 mm

Cable use

C13/C14 appliances

Connections

RJ45 connector

Connection type

DisplayPort

UKCA

yes

Impedance

100 Ohm

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384149 Delock HDMTD single + angled powerpin plug for PCB 90328 90328 Turquoise (matt), White (matt) Delock Content: 1 pc(s)

Description

This adapter by Delock is suitable for connection of components of electrical engineering and electronics in vehicles.

This text is machine translated.

What kind of Signal & Power Connectors are you looking for?