
1/7
Laptop docking station
2x USB-A
Jack socket 3.5 mm
USB 3.2 1st Gen
DisplayPort
LAN (10/100/1000 Mbps)
USB-B socket
2x USB 3.2 1st Gen (USB 3.0)
1x 2.5 mm headphone jack
4x USB 3.2 1st Gen (USB 3.0)
2x DisplayPort
1x LAN (10/100/1000 Mbps)
2
3840 x 2160 p
1 m
Black
78 mm
38 mm
190 mm
1070 g
(W x H x D) 78 x 38 x 190 mm
Round
Cable
60 Hz
2 x
6 x
C13/C14 appliances
2.25 A
20 V
1 x
100 - 240 V
yes
yes
1 Stück(e)
1
yes
yes
1
no
yes
3840 x 2160 p
yes
yes
yes
Datasheet 3382022 Delock Laptop docking station 87728
User & Safety Instructions 3382022 Delock Laptop docking station 87728