• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock M12 Networks Adapter Cable [1x M12 plug - 3x Screw terminals] Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

M12 plug connector A-coded 3 pin plug for mounting with screw connection

  • M12 Straight Male
  • Straight Female
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

Networks Adapter

Cable

Connection type

M12

No. of A connectors

1 x

Type A

M12 plug

No. of B connections

3 x

Type B

Screw terminals

Factory colour

Black

Connector version

straight

Cable use

Networks

Version

Adapter

Cable design

Round

Depth

20 mm

Width

57 mm

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3383024 Delock M12 Networks Adapter Cable [1x M12 plug - 3x Screw terminals] Black

User & Safety Instructions

User & Safety Instructions 3383024 Delock M12 Networks Adapter Cable [1x M12 plug - 3x Screw terminals] Black

Description

This connector from Delock can be used to connect a cable to an M12 connector via a screw terminal connector, e.g. for machine control or automation.

This text is machine translated.

Features

  • Connections:
  • 1 x M12 connector A-coded 3 pin
  • 3 x screw terminal
  • Can be used for a wire cross-section range from 26 to 20 AWG (0.13 - 0.52 mm²)
  • Operating voltage max. 250 V
  • Current strength max. 4 A
  • Operating temperature: -25 °C - 85 °C
  • Protection class IP67
  • Cable bushing max. 3.0 - 8 mm
  • Thread size M12 x 1.0 mm
  • Housing material PA66
  • Colour, black
  • Dimensions (LxD): Approx. 57 x 20 mm

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

System requirements

  • A free M12 socket

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.