![Delock M12 / RJ45 Networks Adapter Cable [1x M12 plug - 1x RJ45 socket] 0 cm Black-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/003381641PI00/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
1/3
Networks Adapter
Cable
M12
RJ45
1 x
M12 plug
1 x
RJ45 socket
0 cm
Black
straight
Networks
Adapter
Round
47 mm
25 mm
19.6 mm
48 V
1 x
yes
-25 - 85 °C
10000 Mbit/s
yes
no
500 mA
Datasheet 3381641 Delock M12 / RJ45 Networks Adapter Cable [1x M12 plug - 1x RJ45 socket] 0 cm Black
User & Safety Instructions 3381641 Delock M12 / RJ45 Networks Adapter Cable [1x M12 plug - 1x RJ45 socket] 0 cm Black
The necessary accessories are required to use the article as described.