• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock M12 / RJ45 Networks Adapter Cable [1x M12 socket - 1x RJ45 socket] 0 cm Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Network adapter M12 8 pin A-coded socket to RJ45 socket

  • M12 Female
  • RJ45 Female
  • Coating plug contacts: Gold
  • Housing material: Thermoplastic urethane (TPU)
  • Black
  • 1 pieces(s)

Technical specifications

Product type

Networks Adapter

Cable

Connection type

M12

RJ45

No. of A connectors

1 x

Type A

M12 socket

No. of B connections

1 x

Type B

RJ45 socket

Cable length

0 cm

Factory colour

Black

Cable use

Networks

Version

Adapter

Cable design

Round

Depth

47 mm

Height

25 mm

Width

19.6 mm

UKCA

yes

Operating temperature (T-T)

-25 - 85 °C

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381832 Delock M12 / RJ45 Networks Adapter Cable [1x M12 socket - 1x RJ45 socket] 0 cm Black

Description

This Delock industrial Ethernet adapter can be used to connect various components to M12 connectors, e.g. for machine control or automation.

Mounted in switch cabinet
The adapter is ideal for installation in a switch cabinet due to its compact dimensions. In this way, devices with M12 connector can be integrated into an existing network structure.

This text is machine translated.

Features

  • Connections:
  • 1 x M12 socket 8 pin A-coded
  • 1 x RJ45 sockets
  • CAT.6A specification
  • Housing material: PUR (TPU)
  • M16 outer thread
  • Gold-plated contacts
  • Operating voltage max. 30 V
  • Current strength max. 2 A
  • Operating temperature: -25 °C - 85 °C
  • Protection class IP67
  • Colour, black
  • Dim. (LxWxH): Approx. 47.0 x 19.6 x 25.0 mm

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

System requirements

  • A free M12 plug
    A free RJ45 plug

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.