• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock mini FAKRA Z plug square angled A-type PCB 90113 90113 Turquoise (matt), White (matt) Delock Content: 1 pc(s)

1/3
Packaging type
Single
Product type
Power connector
Mounting type
PCB mount
Connection
Socket
Manufacturer part #
90113
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock mini FAKRA Z plug square angled A-type PCB

  • Connection type Mini FAKRA Z
  • Connection 1: MINI FAKRA Z
  • Connector 1 Gender: Female
  • Connection 2: MINI FAKRA Z
  • Connector 2 Gender: Female
  • 50 Ohm
  • Aqua color, white
  • 1 pieces(s)

Technical specifications

  • Connection 1: MINI FAKRA Z
  • Connection 2: MINI FAKRA Z
  • Product color: Aqua color, white
Packaging type

Single

Product type

Power connector

Mounting type

PCB mount

Connection

Socket

Manufacturer part #

90113

Factory colour

Turquoise (matt)

White (matt)

Content

1 pc(s)

Type

90113

Cable design

Round

Version

Cable

Depth

21 mm

Height

10 mm

Width

8 mm

Cable use

C13/C14 appliances

UKCA

yes

Impedance

50 Ohm

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384152 Delock mini FAKRA Z plug square angled A-type PCB 90113 90113 Turquoise (matt), White (matt) Delock Content: 1 pc(s)

Description

This adapter by Delock is suitable for connection of components of electrical engineering and electronics in vehicles.

This text is machine translated.

What kind of Signal & Power Connectors are you looking for?