• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Networks Adapter Cable [1x 10-pin power strip - 1x Screw terminals] 0 cm Green

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Networks Adapter

Cable

No. of A connectors

1 x

Type A

10-pin power strip

No. of B connections

1 x

Type B

Screw terminals

Cable length

0 cm

Factory colour

Green

Cable use

Networks

Version

Adapter

Cable design

Round

Depth

42.5 mm

Height

52.9 mm

Width

32.5 mm

Material

Plastic

Weight

0.10

UKCA

yes

Cable section (AWG)

24 - 12

Operating temperature (T-T)

-40 - 105 °C

Rated voltage

320 V

Documents & Downloads

Datasheet

Datasheet 3381894 Delock Networks Adapter Cable [1x 10-pin power strip - 1x Screw terminals] 0 cm Green

User & Safety Instructions

User & Safety Instructions 3381894 Delock Networks Adapter Cable [1x 10-pin power strip - 1x Screw terminals] 0 cm Green

Description

This terminal block set by Delock is suitable for mounting on a DIN rail. This allows, for example, data or power cables to be connected via the terminal block.

DIN rail mounting
This terminal block set can be attached to a 35 mm wide DIN rail.

Terminal block set for DIN rail

This text is machine translated.

Features

  • Connections:
  • Terminal block:
  • 1 x 10 pin connector
  • 1 x 10-pin screw terminal
  • Connection terminal:
  • 1 x 10 pin socket
  • 1 x 10-pin screw terminal
  • Contact spacing: 5.08 mm
  • Ambient temperature: -40 °C to 105 °C
  • Can be used for a wire cross-section range from 24 to 12 AWG
  • Power resistance AC 2500 V / 1 min.
  • Nominal voltage according to UL: 300 V, EN: 320 V
  • Nominal current according to UL: 10 A, EN: 15 A.
  • DIN rail mounting 35 mm
  • Material: plastic
  • Colour: green
  • Dim. (LxWxH): Approx. 42.50 x 32.45 x 52.85 mm

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.