• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Pin strip (standard) No. of rows: 1 Pins per row: 10 66686 1 Set Bag

1/2
Packaging type
Bag
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
10
CS
1.27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock connector strip 10 pin, pitch 1.27 mm, 1-row, straight, 5 pieces

  • Content 1 Set
  • No. of rows 1
  • Pins per row 10

Technical specifications

  • Product type: Pin strip
  • Product color: Black, metallic
  • Material: Metal, plastic
Packaging type

Bag

Product type

Pin strip (standard)

No. of rows

1

Pins per row

10

Total number of pins

10

CS

1.27 mm

Connection

Pin strip

Factory colour

Black

Contact surface

Gold-plated silver alloy

Dim

(W x H x D) 12.7 x 2 x 6.3 mm

Manufacturer part #

66686

Content

1 Set

Width

12.7 mm

Height

2 mm

Type

66686

Depth

6.3 mm

Operating temperature (T-T)

-40 - 105 °C

Number of pins

10

Quantity per pack

5 Stück(e)

Number of rows

1

Withstanding voltage

500 V

Soldering temperature (for 3 seconds)

230 °C

Pitch distance

1.27 mm

Insulation resistance

1000 MΩ

Documents & Downloads

Datasheet

Datasheet 3384004 Delock Pin strip (standard) No. of rows: 1 Pins per row: 10 66686 1 Set Bag

User & Safety Instructions

User & Safety Instructions 3384004 Delock Pin strip (standard) No. of rows: 1 Pins per row: 10 66686 1 Set Bag

Description

These pin headers from Delock are used on circuit boards to establish a connection between individual boards.

This text is machine translated.