
1/2
Bag
Pin strip (standard)
1
10
10
2.54 mm
Pin strip
Black
Gold-plated silver alloy
Polyester UL 94V-O
(L x W x H) 25.4 x 25.4 x 2.5 mm
66692
1 Set
25.4 x 11.5 x 2.5 mm
25.4 mm
2.5 mm
25.4 mm
105 °C
-40 °C
66692
11.5 mm
-40 - 105 °C
10
5 Stück(e)
1
500 V
230 °C
2.54 mm
1000 MΩ
Datasheet 3384010 Delock Pin strip (standard) No. of rows: 1 Pins per row: 10 66692 1 Set Bag
User & Safety Instructions 3384010 Delock Pin strip (standard) No. of rows: 1 Pins per row: 10 66692 1 Set Bag