
1/2
Bag
Pin strip (standard)
1
40
40
1.27 mm
Pin strip
Black
Gold-plated silver alloy
Gold plated
Polyester UL 94V-O
(L x W x H) 50.8 x 50.8 x 2 mm
66688
1 Set
50.8 x 6.3 x 2.0 mm
50.8 mm
2 mm
50.8 mm
105 °C
-40 °C
66688
6.3 mm
-40 - 105 °C
40
5 Stück(e)
1
500 V
230 °C
1.27 mm
1000 MΩ
Datasheet 3384006 Delock Pin strip (standard) No. of rows: 1 Pins per row: 40 66688 1 Set Bag
User & Safety Instructions 3384006 Delock Pin strip (standard) No. of rows: 1 Pins per row: 40 66688 1 Set Bag