• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Pin strip (standard) No. of rows: 1 Pins per row: 40 66694 1 Set Bag

1/2
Packaging type
Bag
Product type
Pin strip (standard)
No. of rows
1
Total number of pins
40
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock connector strip 40 pin, pitch 2.54 mm, 1-row, straight, 5 pieces

  • Content 1 Set
  • No. of rows 1
  • Pins per row 40

Technical specifications

  • Product type: Pin strip
  • Product color: Black, metallic
  • Material: Metal, plastic
Packaging type

Bag

Product type

Pin strip (standard)

No. of rows

1

Pins per row

40

Total number of pins

40

CS

2.54 mm

Connection

Pin strip

Factory colour

Black

Pin shape

Rod

Contact surface

Gold

Contact material

Gold plated

Case material

Polyester UL 94V-O

Dim

(L x W x H) 101.6 x 101.6 x 2.5 mm

Manufacturer part #

66694

Content

1 Set

Dimensions

101.6 x 11.5 x 2.5 mm

Width

101.6 mm

Height

2.5 mm

Length

101.6 mm

Max. temperature

105 °C

Min. temperature

-40 °C

Type

66694

Depth

11.5 mm

Operating temperature (T-T)

-40 - 105 °C

Number of pins

40

Quantity per pack

5 Stück(e)

Number of rows

1

Withstanding voltage

500 V

Soldering temperature (for 3 seconds)

230 °C

Pitch distance

2.54 mm

Insulation resistance

1000 MΩ

Documents & Downloads

Datasheet

Datasheet 3383775 Delock Pin strip (standard) No. of rows: 1 Pins per row: 40 66694 1 Set Bag

User & Safety Instructions

User & Safety Instructions 3383775 Delock Pin strip (standard) No. of rows: 1 Pins per row: 40 66694 1 Set Bag

Description

These pin headers from Delock are used on circuit boards to establish a connection between individual boards.

This text is machine translated.