• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Pin strip (standard) No. of rows: 2 Pins per row: 40 66700 1 Set Bag

1/2
Packaging type
Bag
Product type
Pin strip (standard)
No. of rows
2
Total number of pins
80
CS
2.54 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock connector strip 40 pin, pitch 2.54 mm, 2-row, straight, 5 pieces

  • Content 1 Set
  • No. of rows 2
  • Pins per row 40

Technical specifications

  • Product type: Pin strip
  • Product color: Black, metallic
  • Material: Metal, plastic
Packaging type

Bag

Product type

Pin strip (standard)

No. of rows

2

Pins per row

40

Total number of pins

80

CS

2.54 mm

Connection

Soldering

Factory colour

Black

Contact surface

Gold-plated silver alloy

Contact material

Polyester UL 94V-O

Dim

(L x W x H) 101.6 x 101.6 x 5 mm

Manufacturer part #

66700

Content

1 Set

Dimensions

ca. 101.6 x 11.5 x 5.0 mm

Width

101.6 mm

Height

5 mm

Length

101.6 mm

Max. temperature

105 °C

Min. temperature

-40 °C

Type

66700

Depth

11.5 mm

Operating temperature (T-T)

-40 - 105 °C

Number of pins

80

Quantity per pack

5 Stück(e)

Number of rows

2

Withstanding voltage

500 V

Soldering temperature (for 3 seconds)

230 °C

Pitch distance

2.54 mm

Insulation resistance

1000 MΩ

Documents & Downloads

Datasheet

Datasheet 3384017 Delock Pin strip (standard) No. of rows: 2 Pins per row: 40 66700 1 Set Bag

User & Safety Instructions

User & Safety Instructions 3384017 Delock Pin strip (standard) No. of rows: 2 Pins per row: 40 66700 1 Set Bag

Description

These pin headers from Delock are used on circuit boards to establish a connection between individual boards.

This text is machine translated.