• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock RJ45 Networks Adapter Cable 0 cm Transparent

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RJ45 crimp+cut plug CAT.6 UTP 20 pieces

  • RJ-45
  • Transparent
  • Polycarbonate
  • CAT6 U/UTP (UTP)
  • 20 pieces(s)

Technical specifications

Product type

Networks Adapter

Cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

Cable length

0 cm

Factory colour

Transparent

Cable use

Networks

Version

Adapter

Cable design

Round

Depth

22.2 mm

Height

11.7 mm

Width

14 mm

Material

Polycarbonate (PC)

Shielding

none

Weight

0.029

UKCA

yes

Quantity per pack

20 Stück(e)

Connector shielding

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381532 Delock RJ45 Networks Adapter Cable 0 cm Transparent

Description

With this RJ45 plug from Delock and the suitable Crimp+Cut tool a network cable can be connected quickly and easily with a RJ45 plug.
The RJ45 Crimp+Cut plug allows the lead wires to be led out forwards, speeding up installation and controlling the assignment. At the same time the power is improved because the wire pair remains twisted close to the contact. During crimping, all leads are contacted simultaneously and the excess cable ends are cut off.

This text is machine translated.

Features

  • 1 x RJ45 connector
  • Unshielded (UTP)
  • Cat.6 specification
  • Assignment according to TIA-568A/B
  • 3-point contact
  • Gold coated contacts: 1.27 UM / 50 u″
  • For solid and bunched conductors up to 0.511 mm (24 - 26 AWG)
  • For cable diameters from 5.0 - 6.5 mm
  • Polycarbonate housing material
  • Colour: Transparent
  • Dim. (LxWxH): Approx. 22.2 x 14.0 x 11.7 mm

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

System requirements

  • Delock 86450 RJ45 crimp+cut tool set

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.