• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock RJ45 Networks Adapter Cable [1x RJ45 plug - 1x Socket] 0 cm Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

RJ45 plug to terminal block with screwdriver CAT.5e

  • RJ45 Male
  • 8 pin terminal Block Female
  • Black
  • 1 pieces(s)

Technical specifications

Product type

Networks Adapter

Cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

Socket

Cable length

0 cm

Factory colour

Black

Connector version

straight

Cable use

Networks

Version

Adapter

Cable design

Round

Depth

37 mm

Height

16 mm

Width

32 mm

UKCA

yes

Operating temperature (T-T)

-40 - 70 °C

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384093 Delock RJ45 Networks Adapter Cable [1x RJ45 plug - 1x Socket] 0 cm Black

Description

This adapter of Delock can be used for connection Diverser network devices. Strands with stripped ends are connected via the terminal block.

With screwdriver
A suitable screwdriver is included in the package contents to facilitate installation and to secure the wires securely in the terminal block.

This text is machine translated.

Features

  • Connections:
  • 1 x RJ45 connector
  • 1 x 8 pin terminal block
  • CAT.5e Specification
  • Pin assignment: 1:1
  • Lead wire spacing 2.54 mm
  • Can be used for a wire cross-section from 28 to 14 AWG
  • Current strength max. 2 A
  • Operating temperature: -40 °C ~ 70 °C
  • Dim. (LxWxH): Approx. 37 x 32 x 16 mm

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.