• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock RJ45 Networks Adapter Cable [1x RJ45 socket - 1x RJ45 socket] 0 cm Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Adapter RJ45 socket to RJ45 socket CAT.6A black

  • RJ-45. Number of sockets: 2 black
  • Housing material: Polyvinyl chloride (PVC)
  • Frame (range)

Technical specifications

Product type

Networks Adapter

Cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 socket

No. of B connections

1 x

Type B

RJ45 socket

Cable length

0 cm

Factory colour

Black

Connector version

straight

Cable features

Shielded

Cable use

Networks

Version

Adapter

Cable design

Round

Depth

28 mm

Height

19.3 mm

Width

20.6 mm

UKCA

yes

Sockets quantity

2

Quantity per pack

1 Stück(e)

Frame

yes

Documents & Downloads

Datasheet

Datasheet 3382159 Delock RJ45 Networks Adapter Cable [1x RJ45 socket - 1x RJ45 socket] 0 cm Black

User & Safety Instructions

User & Safety Instructions 3382159 Delock RJ45 Networks Adapter Cable [1x RJ45 socket - 1x RJ45 socket] 0 cm Black

Description

With this clutch by Delock, two RJ45 network cables can be connected with each other or extended.

This text is machine translated.

Features

  • Connections:
  • 1 x RJ45 sockets (8P/8C)
  • 1 x RJ45 sockets (8P/8C)
  • 1:1
  • CAT.6A specification
  • Shielded (STP)
  • Gold-plated contacts
  • Material PVC (55P)
  • Colour, black
  • Dim. (LxWxH): Approx. 28.0 x 20.6 x 19.3 mm

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

System requirements

  • A free RJ45 plug

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.