• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock RJ45 Networks Adapter Cable [1x RJ45 socket - 1x RJ45 socket] 0 cm Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable connector RJ45 socket to RJ45 socket CAT.6A IP68 dust and water proof

  • RJ45 straight female
  • RJ45 straight female
  • Housing material: Plastic
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

Networks Adapter

Cable

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 socket

No. of B connections

1 x

Type B

RJ45 socket

Cable length

0 cm

Factory colour

Black

Cable use

Networks

Version

Adapter

Cable design

Round

Depth

112 mm

Height

36 mm

Width

36 mm

Material

Plastic

Weight

0.10

UKCA

yes

Operating temperature (T-T)

-10 - 60 °C

Quantity per pack

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3383859 Delock RJ45 Networks Adapter Cable [1x RJ45 socket - 1x RJ45 socket] 0 cm Black

User & Safety Instructions

User & Safety Instructions 3383859 Delock RJ45 Networks Adapter Cable [1x RJ45 socket - 1x RJ45 socket] 0 cm Black

Description

This cable connector from Delock connects and extends RJ45 network cables with one another and is Ideal suitable for outdoor use, for example, in the garden.

IP68, dust and waterproof
The coupling offers increased protection against contamination and humidity for the connection of network cables

This text is machine translated.

Features

  • Connections:
  • 1 x RJ45 sockets
  • 1 x RJ45 sockets
  • 1:1
  • CAT.6A specification
  • Mounting bore diameter 30.4 mm.
  • Shielded (STP)
  • Protection class: IP68
  • For cable diameters from 4 - 6 mm
  • Operating temperature: -10 °C ~ 60 °C
  • Material: plastic
  • Colour, black
  • Dim. (LxWxH): Approx. 112 x 36 x 36 mm

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.