• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock RJ45 Networks Adapter Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock adapter RJ45 socket to RJ45 socket CAT.6A metal

  • Flat-nosed
  • RJ45 Socket
  • RJ45 Socket
  • Cat6a
  • Grey
  • 2 pieces(s)

Technical specifications

Product type

Networks Adapter

Connection type

RJ45

Factory colour

Grey

Cable use

Networks

Version

Adapter

Depth

37 mm

Height

17 mm

Width

23 mm

Material (details)

Metal

UKCA

yes

Quantity per pack

2 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3791831 Delock RJ45 Networks Adapter Grey

Description

With this clutch by Delock, two RJ45 network cables can be connected with each other or extended.

This text is machine translated.

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.