• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock RJ50 Networks Adapter Cable [1x RJ50 socket - 1x Socket] 0 cm Green, Grey

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sustainability Compliance: Yes
Product type

Networks Adapter

Cable

Connection type

RJ50

No. of A connectors

1 x

Type A

RJ50 socket

No. of B connections

1 x

Type B

Socket

Cable length

0 cm

Factory colour

Green

Grey

Cable use

Networks

Version

Adapter

Cable design

Round

Depth

60 mm

Height

18 mm

Width

53 mm

UKCA

yes

Cable section (AWG)

24 - 12

Operating temperature (T-T)

-40 - 100 °C

Pitch distance

3.81 mm

Documents & Downloads

Datasheet

Datasheet 3382000 Delock RJ50 Networks Adapter Cable [1x RJ50 socket - 1x Socket] 0 cm Green, Grey

User & Safety Instructions

User & Safety Instructions 3382000 Delock RJ50 Networks Adapter Cable [1x RJ50 socket - 1x Socket] 0 cm Green, Grey

Description

This adapter of Delock can be used to connect Diverser control and measuring devices. Via the terminal block, stranded wires with stripped ends are connected without tools.

DIN rail mounting
With the included clips, the adapter can be attached to a 15 mm or 35 mm wide top-hat rail.

This text is machine translated.

Features

  • Connections:
  • 1 x RJ50 socket
  • 1 x 11 pin terminal block
  • Pin assignment: 1:1
  • Pitch measured: 3.81 mm
  • Can be used for a wire cross-section from 24 to 12 AWG
  • DIN rail mounting 15 mm and 35 mm
  • Operating temperature: -40 °C ~ 100 °C
  • Dim. (LxWxH): Approx. 60 x 53 x 18 mm

Hints

Please check the adapter pin layout. Depending on use, required pin layouts may differ.

System requirements

  • A free RJ50 plug
    15 mm or 35 mm DIN rail

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.