• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Strap mount 18335 Bundle Ø range 3 mm (max) Black, Grey, White 1 Set

1/4
Product type
Strap mount
Bundle Ø (max.)
3 mm
Bundle Ø range
3 mm (max)
Factory colour
Black
Grey
White
Content
1 Set
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable coiler oval set of 3

  • Black, Grey, White
  • Strap mount
  • Bundle Ø range 3 mm (max)

Technical specifications

  • Material: Thermoplastic rubber (TPR)
Product type

Strap mount

Bundle Ø range

3 mm (max)

Bundle Ø (max.)

3 mm

Factory colour

Black

Grey

White

Content

1 Set

Manufacturer part #

18335

Dimensions

68 x 32 x 27 mm

Width

32 mm

Height

27 mm

Length

68 mm

Type

18335

Documents & Downloads

Datasheet

Datasheet 3478000 Delock Strap mount 18335 Bundle Ø range 3 mm (max) Black, Grey, White 1 Set

User & Safety Instructions

User & Safety Instructions 3478000 Delock Strap mount 18335 Bundle Ø range 3 mm (max) Black, Grey, White 1 Set

Description

These cable coiling devices from Delock are suitable for coiling exposed cables in order to protect them from dirt or damage.

Easy to use
Simply open the upper and lower side, wrap the cable in the middle and fold back the sides, as such the cable is stored securely.

Ideal for traveling, at home or in office
The cable winding devices are perfectly suitable for e.g. headphones or charging cables that can be safely stowed away without getting the cables knotting and getting tangled.

This text is machine translated.

Features

  • Quantity: 3 pieces per bag
  • 1 x black
  • 1 x white
  • 1 x gray
  • Material TPR
  • For cable diameters up to 3 mm
  • Dim. (LxWxH): Approx. 68 x 32 x 27 mm