• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB-C® docking station 64171 Compatible with (brand): Universal

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3-port USB hub and 4K HDMI output with USB Type-C™ connection and PD 85 watts

  • Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
  • USB Power Delivery
  • Plug & Play

Technical specifications

  • Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
Product type

USB-C® docking station

Type A

USB-C®

Type B

USB-C®

USB-A

HDMI®

Suitable for

Universal

Cable length

15 cm

Factory colour

Grey

Width

35 mm

Height

13 mm

Depth

118 mm

Weight

0

Dim

(W x H x D) 35 x 13 x 118 mm

Compatible with (brand)

Universal

Cable design

Round

Version

Cable

Frame rate

30 Hz

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

3 x

Cable use

C13/C14 appliances

Interfaces (output)

USB type A

USB C®

HDMI™

Port

3+1 ports

Cable specs

USB 3.2 1st Gen

Transfer rate (max.)

5 GBit/s

Connection type

USB 3.2 Gen 1 (USB 3.0)

Used at

External

Transfer rate

5 GBit/s

UKCA

yes

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

1

USB Power Delivery (USB PD)

yes

USB Power Delivery up to

85 W

HDCP

yes

Plug and Play

yes

Documents & Downloads

Datasheet

Datasheet 3383445 Delock USB-C® docking station 64171 Compatible with (brand): Universal

User & Safety Instructions

User & Safety Instructions 3383445 Delock USB-C® docking station 64171 Compatible with (brand): Universal

Description

The USB hub from Delock is the mobile companion for notebooks, smartphones or tablets with a USB Type-C™ connector. You can connect up to 3 USB Type-A devices to the hub. A monitor with a maximum resolution of up to 4K 30 Hz can be operated at the HDMI output.

USB Power delivery (USB PD 3.0) support up to 85 watt
The hub has a USB Type-C™ Power delivery port, which can be used to connect the power supply of the laptop or tablet to charge it. The hub can also be used without a power supply.

Small stable helper
Owing to its small dimensions and its stable casing this Delock hub is especially suitable while traveling. It can easily be packed in the case together with a notebook or tablet and used if required.

This text is machine translated.

Features

  • Connections:
  • 1 x SuperSpeed USB 5 Gbps (USB 3.2 1st Gen 1) USB Type-C™ connector
  • 3 x SuperSpeed USB 5 Gbps (USB 3.2 1st Gen 1) Type A socket
  • 1 x USB Type-C™ Power delivery socket
  • 1 x HDMI-A socket
  • Resolution up to 3840 x 2160 @ 30 Hz
  • (Depending on the system and the connected
  • Hardware)
  • Transmission of audio and video signals
  • Supports HDCP 1.4
  • Data transfer rates up to:
  • SuperSpeed USB 5 Gbps,
  • Hi-speed 480 Mbps,
  • Full speed 12 Mbps,
  • Low speed 1.5 Mbps
  • Plug & Play
  • 1 x LED display
  • Colour: grey
  • Cable length without connections: Approx. 15 cm
  • Dim. (LxWxH): Approx. 118 x 35 x 13 mm

System requirements

  • Android 10.0 or higher
    IPad Air (4. Next generation) or higher
    IPad Pro (3) Next generation) or higher
    Chrome OS
    Linux Kernel 5.8 or later
    Mac OS X 11.2.3 or higher
    Surface Pro 7
    Windows 8.1/8.1-64/10/10-64/11
    Device with a free USB Type-C™ port and DisplayPort Alternate Mode or MIT
    A free Thunderbolt™ 3 port