• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB-C® docking station 87789

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 87789 USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): USB 3.2 2nd Gen (USB 3.1), DisplayPort, HDMI®, LAN (10/100/1000 Mbps), Jack socket 3.5 mm, USB-C®
  • No. of supported monitors:
  • Maximum resolution: 3840 x 2160 p
  • Key features:

Technical specifications

  • HD type 8K Ultra HD
  • High Dynamic Range 10 (HDR10): Yes
  • Sustainability Compliance: Yes
Product type

USB-C® docking station

Type A

USB-C®

Type B

USB 3.2 2nd Gen (USB 3.1)

DisplayPort

HDMI®

LAN (10/100/1000 Mbps)

Jack socket 3.5 mm

USB-C®

Interfaces

1x Thunderbolt 3

2x USB 3.2 2nd Gen (USB 3.1)

1x DisplayPort

1x HDMI

1x LAN (10/100/1000 Mbps)

1x 2.5 mm headphone jack

Resolution (max.)

3840 x 2160 p

Cable length

20 cm

Factory colour

Black

Width

100 mm

Height

25 mm

Depth

100 mm

Weight

320 g

Dim

(W x H x D) 100 x 25 x 100 mm

Cable design

Round

Version

Cable

Frame rate

60 Hz

No. of DisplayPort

1 x

No. of HDMI ports

1 x

Cable use

C13/C14 appliances

HDR support

Yes

10/100/1000 Mbps ports

1 x

UKCA

yes

Ethernet LAN

yes

Quantity per pack

1 Stück(e)

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

1

Headphone outputs

1

Microphone in

no

Card reader integrated

no

USB Power Delivery (USB PD)

yes

USB Power Delivery up to

60 W

Manual

yes

HDCP

yes

Maximum digital resolution

7680 x 4320 p

Plug and Play

yes

Charging function

yes

Combo headphone/mic port

yes

Documents & Downloads

Datasheet

Datasheet 3382024 Delock USB-C® docking station 87789

User & Safety Instructions

User & Safety Instructions 3382024 Delock USB-C® docking station 87789

Description

This Delock Thunderbolt™ 3 mini docking station can be connected to a computer with Thunderbolt™ 3 port and provides a variety of interfaces. The display port output enables the connection of an 8K display, the HDMI output can be connected to a 4K display and two monitors can be operated at the same time with 4K resolution. Two integrated USB ports allow the use of peripherals, connections for a headset and gigabit network complete the equipment.


Certified

Multi-stream Transport (MST)
The product is an MST hub and supports the advanced desktop configuration of DisplayPort. This allows several monitors to be combined to one large display. The docking station supports a maximum resolution per monitor up to 4K 60 Hz.

USB Power delivery (USB PD 3.0) support up to 60 watt
The docking station has a USB Type-C™ Power delivery port, which can be used to connect the notebook or tablet power supply to charge it.

Plug & Play
The device can simply be plugged in and is immediately ready for operation. No extra power supply is needed when using the docking station.

Small stable helper
Due to its small size and sturdy housing, this Delock docking station is especially suitable for traveling. It can easily be packed in the case together with a notebook or tablet and used if required.

This text is machine translated.

Features

  • Connections:
  • 1 x Thunderbolt 3 connector
  • 2 x USB 10 Gbps Type-A socket
  • 1 x DisplayPort socket
  • 1 x HDMI-A socket
  • 1 x Gigabit LAN 10/100/1000 Mbps RJ45 socket
  • 1 x Headset 3.5 mm 4 pin jack socket
  • 1 x USB Type-C™ connector (power supply)
  • Intel titanium ridge chipset
  • Maximum resolution (depending on system and connected hardware):
  • DisplayPort up to 7680 x 4320 @ 30 Hz
  • HDMI up to 3840 x 2160 @ 60 Hz
  • DisplayPort + HDMI up to 3840 x 2160 @ 60 Hz
  • Transmission of audio and video signals
  • Functions: Mirror or expand
  • Supports HDCP 2.2
  • Supports HDR
  • Jack socket: Automatic detection of OMTP or CTIA standard
  • Plug & Play
  • Power output for host: Max. 60 W.
  • 2 x LED display
  • Colour, black
  • Cable length without connections: Approx. 20 cm
  • Dim. (LxWxH): Approx. 100 x 100 x 25 mm

System requirements

  • Mac OS X 11.2.3 or higher
    Windows 10/10-64/11
    PC or laptop with a free Thunderbolt™ 3 or Thunderbolt™ 4 port