• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB-C® docking station 87804

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 87804 USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): USB 3.2 1st Gen, USB-C®, HDMI®
  • No. of supported monitors:
  • Maximum resolution: 7680 x 4320 p
  • Key features:

Technical specifications

  • Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
  • Data transfer rate 5 Gbps
  • HD type 8K Ultra HD
  • Other operating systems support: ChromeOS
  • Sustainability Compliance: Yes
Product type

USB-C® docking station

Type A

USB-C®

Type B

USB 3.2 1st Gen

USB-C®

HDMI®

Interfaces

1x USB-C®

2x USB 3.2 1st Gen (USB 3.0)

1x HDMI

1x USB-C®

Resolution (max.)

7680 x 4320 p

Cable length

15 cm

Factory colour

Grey

Width

37 mm

Height

10 mm

Depth

97 mm

Weight

0.066 kg

Dim

(W x H x D) 37 x 10 x 97 mm

Cable design

Round

Version

Cable

Frame rate

30 Hz

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Cable use

C13/C14 appliances

HDR support

Yes

UKCA

yes

Ethernet LAN

no

Quantity per pack

1 Stück(e)

USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity

2

Microphone in

no

USB Type-C DisplayPort Alternate Mode

yes

Card reader integrated

no

USB Power Delivery (USB PD)

yes

USB Power Delivery up to

100 W

Manual

yes

HDCP

yes

Maximum digital resolution

7680 x 4320 p

Plug and Play

yes

Documents & Downloads

Datasheet

Datasheet 3382025 Delock USB-C® docking station 87804

User & Safety Instructions

User & Safety Instructions 3382025 Delock USB-C® docking station 87804

Description

This Delock docking station can be connected to a computer with a USB-C™ DP Alt Mode or Thunderbolt™ 3 or Thunderbolt™ 4 port and provides a variety of interfaces. A monitor with a maximum resolution of 8K Ultra HD (7680 x 4320 @ 30 Hz) can be operated at HDMI output. Two built-in USB Type-A and one USB-C™ port allow peripheral devices to be used.

USB Power delivery (USB PD 3.0) support up to 100 watt
The docking station has a USB Type-C™ Power delivery port. If this port is connected with the power supply of the laptop or tablet, the host device is charged with up to 100 watt during operation.

Small stable helper
Due to its small size and sturdy housing, this Delock docking station is especially suitable for traveling. It can easily be packed in the case together with a notebook or tablet and used if required.

This text is machine translated.

Features

  • Connections:
  • 1 x USB Type-C™ connector
  • 2 x USB 5 Gbps Type-A socket
  • 1 x USB 5 Gbps USB Type-C™ jack
  • 1 x HDMI-A socket
  • 1 x USB Type-C™ PD socket (power supply)
  • Resolution up to 7680 x 4320 @ 30 Hz (depending on the system and the connected hardware)
  • Transmission of audio and video signals
  • Supports HDCP 1.4 and 2.2
  • Supports HDR
  • Power output for host: Max. 100 W.
  • Metal housing
  • Cable length without connections: Approx. 15 cm
  • Colour: grey
  • Dim. (LxWxH): Approx. 97 x 37 x 10 mm

System requirements

  • Android 11.0 or higher
    Chrome OS
    Linux Kernel 5.11 or later
    Mac OS X 12.2.1 or higher
    Windows 8.1/8.1-64/10/10-64/11
    IPad Air (4. Next generation) or higher
    IPad Pro (3) Next generation) or higher
    Surface Pro 7
    Device with a free USB Type-C™ port and DisplayPort Alternate Mode or with a free Thunderbolt™ 3 or Thunderbolt™ 4 port