• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB-C® docking station 88040 Compatible with (brand): Universal

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 88040 USB-C® docking station

  • Connection A (or inputs): USB-C®
  • Connecton B (or outputs): HDMI®, HDMI®, HDMI®
  • No. of supported monitors: 3
  • Maximum resolution:
  • Key features:

Technical specifications

  • HD type 4K Ultra HD
  • Cable type: Round cable
Product type

USB-C® docking station

Type A

USB-C®

Type B

HDMI®

HDMI®

HDMI®

Suitable for

PC

Notebook

Supported monitors

3

Cable length

15 cm

Factory colour

Black

Width

36 mm

Height

12 mm

Depth

98 mm

Weight

0.105 kg

Dim

(W x H x D) 36 x 12 x 98 mm

Compatible with (brand)

Universal

Cable design

Round

Version

Cable

No. of HDMI ports

3 x

Cable use

C13/C14 appliances

HDR support

Yes

Interfaces (output)

HDMI™

Connection type

USB

No. of outputs

3 x

UKCA

yes

Ports quantity

3

Quantity per pack

1 Stück(e)

USB Type-C DisplayPort Alternate Mode

yes

HDCP

yes

Plug and Play

yes

Documents & Downloads

Datasheet

Datasheet 3383744 Delock USB-C® docking station 88040 Compatible with (brand): Universal

User & Safety Instructions

User & Safety Instructions 3383744 Delock USB-C® docking station 88040 Compatible with (brand): Universal

Description

This splitter from Delock is designed to connect three HDMI monitors to a computer with a USB-C™ interface and DisplayPort alternate mode support. Three monitors can be simultaneously operated at the outputs.

Multi-stream Transport (MST)
The product is a Multi-Stream Transport (MST) hub and supports the extended desktop configuration of DisplayPort. In Windows, the connected monitors are individually controlled and can be combined to form a large display.

High resolution:
Due to the higher bandwidth of DisplayPort 1.4, a total of three monitors with 4K resolution (3840 x 2160) are supported.

This text is machine translated.

Features

  • Connections:
  • 1 x USB Type-C™ connector
  • Output 3 x HDMI type A socket
  • VMM5310 chipset
  • DisplayPort 1.4 specification
  • Active converter, single / multi-stream transport hub (SST / MST)
  • Supports HDR
  • Supports HDCP 1.4 and 2.2
  • Supports Display Stream Compression 1.2 (DSC)
  • Maximum resolution (depending on system and connected hardware):
  • DisplayPort 1.4 Multi-Stream Transport (MST):
  • 2 displays: Up to 3840 x 2160 @ 60 Hz
  • 3 displays: 2 x up to 3840 x 2160 @ 30 Hz + 1 x up to 3840 x 2160 @ 60 Hz
  • DisplayPort 1.4 Multi-Stream Transport (MST) + DSC:
  • 3 displays: Up to 3840 x 2160 @ 60 Hz
  • Features: Mirror or Expand (Windows only)
  • Transmission of audio and video signals
  • USB bus Power
  • Colour, black
  • Cable length without connections: Approx. 15 cm
  • Dimensions without cable (LxWxH): Approx. 98 x 36 x 12 mm

Scope of delivery

  • USB-C™ Splitter (DP Alt Mode),
  • User manual

System requirements

  • Windows 10/10-64/11
    PC or laptop with a free USB Type-C™ port and DisplayPort Alternate Mode or
    PC or laptop with a free Thunderbolt™ 3 port