• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB-C® / HDMI Adapter cable USB-C® plug, HDMI-A plug 1.00 m Black 85258 gold plated connectors USB-C® screen cabl

1/2
Product type
USB-C® screen cable
Connection type
USB-C®
HDMI
Version
Adapter cable
Connection type
USB-C® to HDMI-A
Connections
USB-C® plug
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable USB type-C™ PLUG/HDMI plug (DP Alt Mode) 4K 30 Hz 1 m black

  • USB type-C™ Plug-HDMI-A 19 pin plug
  • Signal direction: USB type-C™ input, HDMI output
  • Resolution up to 3840 x 2160 @ 30 Hz (depending on the system and the connected hardware)
  • Transfer of audio and video signals
  • Supports 3D display
  • Supports HDCP 1.4
  • USB Bus Power
  • Plug & Play

Technical specifications

Product type

USB-C® screen cable

Connection type

USB-C®

HDMI

Version

Adapter cable

Connection type

USB-C® to HDMI-A

Connections

USB-C® plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Cable length

1.00 m

Factory colour

Black

Cable features

gold plated connectors

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1881102 Delock USB-C® / HDMI Adapter cable USB-C® plug, HDMI-A plug 1.00 m Black 85258 gold plated connectors USB-C® screen cabl

User & Safety Instructions

User & Safety Instructions 1881102 Delock USB-C® / HDMI Adapter cable USB-C® plug, HDMI-A plug 1.00 m Black 85258 gold plated connectors USB-C® screen cabl

Description

This cable by Delock enables the connection of an HDMI monitor on a PC or a laptop with USB-C™ or Thunderbolt™ 3 interface, such as a MacBook or a chromebook. The interface must support the display port alternate mode.

This text is machine translated.

Features

  • Chipset: Parade PS 171+ Cypress
  • High Speed HDMI with Ethernet (HEC) Specification
  • Contacts with gold plating

System requirements

  • • Windows 7/7 -64/8. 1-64/10/10-64 1/8, Linux from Kernel 4.x.x, Mac OS 10.12
    • PC or Notebook with a free USB type-C™ port and DisplayPort Alternate Mode
    or
    • PC or Notebook with a free Thunderbolt™ 3 Port

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.