• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 2.0 USB-A plug, USB Micro-B plug 1.50 m Transparent incl. ferrite core 83899

Product type
USB cable
Cable specs
USB 2.0
Version
Cable
Connection type
USB-A to USB Micro-B
Connections
USB-A plug
USB Micro-B plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock Cable for USB 2.0 type A plug - USB 2.0 Micro-B plug 1.5 m transparent

  • USB 2.0 type A plug - USB 2.0 type micro-B plug
  • 1x ferrite core
  • Wire cross-section: 28 AWG data cable / 24AWG power line
  • Cable diameter: approx. 4 mm
  • Cable is double-shielded
  • Data transfer rate up to 480 Mb/s
  • Color: transparent

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Cable

Connection type

USB-A to USB Micro-B

Connections

USB-A plug

USB Micro-B plug

Factory colour

Transparent

Cable length

1.50 m

Shielding

Full shielding

Cable features

incl. ferrite core

28/24

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Max. power

2.5 W @ 5 V / 0.5 A

Connection type

USB

Cable type

USB cable

Type A

USB 2.0 connector A

Type B

USB 2.0 connector Micro B

No. of A connectors

1 x

No. of B connections

1 x

Cable use

C13/C14 appliances

Video transmission possible

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1880987 Delock USB cable USB 2.0 USB-A plug, USB Micro-B plug 1.50 m Transparent incl. ferrite core 83899

Description

This USB cable by Delock enables the connection between devices with a micro-USB connection and a PC or a notebook with a free USB port.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.