• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 3.2 1st Gen USB-A plug, USB Micro-B 3.0 plug 1.00 m Black gold plated connectors 85072

Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Cable
Connection type
USB-A to USB Micro-B 3.0
Connections
USB-A plug
USB Micro-B 3.0 plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable USB 3.0 type A plug - USB 3.0 type micro-B plug 1.0 m black

  • USB 3.0 type A plug - USB 3.0 type micro-B plug
  • Wire cross-section: 28 AWG data cable / 24AWG power line
  • Cable diameter: approx. 5.5 mm
  • Copper wire
  • Contacts with gold plating
  • Cable is double-shielded

Technical specifications

Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Cable

Connection type

USB-A to USB Micro-B 3.0

Connections

USB-A plug

USB Micro-B 3.0 plug

Factory colour

Black

Cable length

1.00 m

Shielding

Full shielding

Cable features

gold plated connectors

28/24

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

5 GBit/s

Max. power

4.5 W @ 5 V / 0.9 A

Connection type

USB

Cable type

USB cable

Type A

USB 3.2 1st Gen connector A (USB 3.0)

Type B

USB 3.2 1st Gen connector Micro B (USB 3.0)

No. of A connectors

1 x

No. of B connections

1 x

Cable use

USB 3.2 1st Gen (USB 3.0)

Video transmission possible

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1881076 Delock USB cable USB 3.2 1st Gen USB-A plug, USB Micro-B 3.0 plug 1.00 m Black gold plated connectors 85072

Description

This USB cable by Delock enables the connection between devices with a USB 3.0 type micro-B connection and a PC or a notebook with a free USB port.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.