• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock Wi-Fi aerials Cable [1x FME socket - 1x SMA plug] 10 m Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

No. of A connectors

1 x

Product type

Wi-Fi aerials Cable

Type A

FME socket

No. of B connections

1 x

Type B

SMA plug

Cable length

10 m

Factory colour

Black

Cable use

Wi-Fi aerials

Version

Cable

Cable design

Round

UKCA

yes

Impedance

50 Ohm

Documents & Downloads

Datasheet

Datasheet 3381041 Delock Wi-Fi aerials Cable [1x FME socket - 1x SMA plug] 10 m Black

User & Safety Instructions

User & Safety Instructions 3381041 Delock Wi-Fi aerials Cable [1x FME socket - 1x SMA plug] 10 m Black